Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 56 mm x 193 mm x 112 mm
- RS-stocknr.:
- 228-7332
- Fabrikantnummer:
- 1591XXEFLGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 14,40
(excl. BTW)
€ 17,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,40 |
*prijsindicatie
- RS-stocknr.:
- 228-7332
- Fabrikantnummer:
- 1591XXEFLGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 56mm | |
| External Width | 112mm | |
| External Length | 193mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 56mm | ||
External Width 112mm | ||
External Length 193mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- Land van herkomst:
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Gerelateerde Links
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 193 mm, 112 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 193 mm, 112 mm
- Hammond Flanged 1591XX Series Black Transparent Blue ABS Plastic Enclosure 193 mm, 112 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 193 mm, 112 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 112 mm, 61 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 84 mm, 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 119 mm, 81 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 84 mm, 56 mm