Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 57 mm x 123 mm x 123 mm
- RS-stocknr.:
- 228-7354
- Fabrikantnummer:
- 1591XXUFLGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 16,07
(excl. BTW)
€ 19,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,07 |
*prijsindicatie
- RS-stocknr.:
- 228-7354
- Fabrikantnummer:
- 1591XXUFLGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 57mm | |
| External Length | 123mm | |
| External Width | 123mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 57mm | ||
External Length 123mm | ||
External Width 123mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- Land van herkomst:
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Gerelateerde Links
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 57 mm x 190 mm x 110 mm
- Hammond 1591 Series Black Black Lid ABS General Purpose Enclosure 57 mm x 123 mm x 123 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 57 mm x 191 mm x 110 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 57 mm x 190 mm x 110 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 24.3 mm x 86.2 mm x 57 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 57 mm x 191 mm x 110 mm