Hammond 1551 Series Black, Grey, Blue ABS General Purpose Enclosure, IP54, 15 mm x 101 mm x 40 mm
- RS-stocknr.:
- 228-7762
- Fabrikantnummer:
- 1551UUBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 4,32
(excl. BTW)
€ 5,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,32 |
*prijsindicatie
- RS-stocknr.:
- 228-7762
- Fabrikantnummer:
- 1551UUBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Width | 40mm | |
| External Length | 101mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey, Blue | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Width 40mm | ||
External Length 101mm | ||
IP Rating IP54 | ||
Colour Black, Grey, Blue | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- Land van herkomst:
- CA
The Hammond 1551 Series ABS plastic miniature hand held enclosure is general purpose enclosure has mounting flanges and key rings. It is ideally suited for mounting small printed circuit boards or used as potting boxes.
Molded in a choice of black, grey, or translucent blue general purpose ABS plastic.
Satin texture finish.
Complete with lid and two self tapping screws.
This series is also available with flanged lids.
Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
2 P.C. board standoffs molded into interior.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Some sizes are available with a keyring kit.
Models with key ring kit are predrilled in the narrow side.
Gerelateerde Links
- Hammond 1551 Series Grey Black ABS General Purpose Enclosure 20 mm x 101 mm x 40 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 15 mm x 101 mm x 40 mm
- Hammond 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 15 mm x 101 mm x 40 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 20 mm x 101 mm x 40 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 20 mm x 101 mm x 40 mm
- Hammond Flanged 1551 Series Grey Translucent Blue ABS General Purpose Enclosure 20 mm x 101 mm x 40 mm
- Hammond Flanged 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 15 mm x 101 mm x 40 mm
- Hammond Flanged 1551 Series Translucent Blue Grey ABS General Purpose Enclosure 15 mm x 101 mm x 40 mm