Hammond 1551SNAP Series Black, Grey, White Plastic General Purpose Enclosure, IP30, 20 mm x 40 mm x 40 mm
- RS-stocknr.:
- 228-7812
- Artikelnummer Distrelec:
- 302-21-847
- Fabrikantnummer:
- 1551SNAP1BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 2,18
(excl. BTW)
€ 2,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,18 |
*prijsindicatie
- RS-stocknr.:
- 228-7812
- Artikelnummer Distrelec:
- 302-21-847
- Fabrikantnummer:
- 1551SNAP1BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 20mm | |
| Ventilated | Yes | |
| External Width | 40mm | |
| External Length | 40mm | |
| IP Rating | IP30 | |
| Colour | Black, Grey, White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Series | 1551SNAP | |
| Number of Knockouts | 1 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 20mm | ||
Ventilated Yes | ||
External Width 40mm | ||
External Length 40mm | ||
IP Rating IP30 | ||
Colour Black, Grey, White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Series 1551SNAP | ||
Number of Knockouts 1 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CA
The Hammond 1551S series is the unvented square and rectangle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Gerelateerde Links
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 80 mm
- Hammond 1551SNAP Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 40 mm
- Hammond 1551SNAP Series Black White White Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 40 mm
- Hammond 1551SNAP Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 80 mm
- Hammond 1551SNAP Series White Grey Black Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 80 mm
- Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm