Hammond 1551SNAP Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm
- RS-stocknr.:
- 228-7819
- Fabrikantnummer:
- 1551SNAP3GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 2,91
(excl. BTW)
€ 3,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,91 |
*prijsindicatie
- RS-stocknr.:
- 228-7819
- Fabrikantnummer:
- 1551SNAP3GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 20mm | |
| External Width | 60mm | |
| External Length | 60mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Colour | Black, Grey, White | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1551SNAP | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL94-HB rating | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 20mm | ||
External Width 60mm | ||
External Length 60mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Colour Black, Grey, White | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1551SNAP | ||
Internal Mount Type PCB | ||
Standards/Approvals UL94-HB rating | ||
- Land van herkomst:
- CA
The Hammond 1551S series is the unvented square and rectangle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Gerelateerde Links
- Hammond 1551SNAP Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black White White Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series White Black Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 40 mm
- Hammond 1551SNAP Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551SNAP Series Black Grey Grey Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm