Hammond 1551 Series Black, Grey, White Black Lid Plastic General Purpose Enclosure, IP30, 20 mm x 45 mm x 45 mm
- RS-stocknr.:
- 228-7824
- Artikelnummer Distrelec:
- 302-21-859
- Fabrikantnummer:
- 1551V11BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 2,46
(excl. BTW)
€ 2,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,46 |
*prijsindicatie
- RS-stocknr.:
- 228-7824
- Artikelnummer Distrelec:
- 302-21-859
- Fabrikantnummer:
- 1551V11BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 20mm | |
| External Length | 45mm | |
| External Width | 45mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Lid Colour | Black | |
| Colour | Black, Grey, White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 20mm | ||
External Length 45mm | ||
External Width 45mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Lid Colour Black | ||
Colour Black, Grey, White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Internal Mount Type PCB | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- Land van herkomst:
- CA
The Hammond 1551V series is the unvented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Gerelateerde Links
- Hammond 1551 Series White Black White Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black Grey Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551 Series White Grey Black Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551 Series Black White Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551 Series White Black Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm