Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.3 mm x 119.4 mm x 119.4 mm
- RS-stocknr.:
- 229-1162
- Fabrikantnummer:
- 1555N2F17GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 24,78
(excl. BTW)
€ 29,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,78 |
*prijsindicatie
- RS-stocknr.:
- 229-1162
- Fabrikantnummer:
- 1555N2F17GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 37.3mm | |
| External Length | 119.4mm | |
| External Width | 119.4mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 37.3mm | ||
External Length 119.4mm | ||
External Width 119.4mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- Land van herkomst:
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. Designed for wall mounting. Interior is secure as lid screws are behind the lid. It has 4.7 x 4.7 x 1.47 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
Exceed IP ratings up to and including IP68
Gerelateerde Links
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure 37.3 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.3 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 37.3 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure 37.3 mm x 160 mm x 91.4 mm