Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 238.8 mm x 160 mm
- RS-stocknr.:
- 229-1187
- Artikelnummer Distrelec:
- 302-14-815
- Fabrikantnummer:
- 1555VALGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 43,03
(excl. BTW)
€ 52,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,03 |
*prijsindicatie
- RS-stocknr.:
- 229-1187
- Artikelnummer Distrelec:
- 302-14-815
- Fabrikantnummer:
- 1555VALGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 59.9mm | |
| External Width | 160mm | |
| External Length | 238.8mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 59.9mm | ||
External Width 160mm | ||
External Length 238.8mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- Land van herkomst:
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 9.4 x 6.3 x 2.36 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Gerelateerde Links
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 59.9 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 59.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 88.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 119.4 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 59.9 mm x 140 mm x 140 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 59.9 mm x 104.9 mm x 104.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 59.9 mm x 180.3 mm x 180.3 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure 59.9 mm x 238.8 mm x 160 mm