Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 119.4 mm x 238.8 mm x 160 mm
- RS-stocknr.:
- 229-1188
- Fabrikantnummer:
- 1555VB2GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 52,75
(excl. BTW)
€ 63,83
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,75 |
*prijsindicatie
- RS-stocknr.:
- 229-1188
- Fabrikantnummer:
- 1555VB2GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 119.4mm | |
| External Width | 160mm | |
| External Length | 238.8mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1555 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 119.4mm | ||
External Width 160mm | ||
External Length 238.8mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 1555 | ||
Internal Mount Type PCB | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- Land van herkomst:
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 9.4 x 6.3 x 4.7 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
Gerelateerde Links
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 119.4 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 119.4 mm x 119.4 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 61 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 119.4 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.4 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 59.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 88.9 mm x 119.4 mm x 119.4 mm