Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm
- RS-stocknr.:
- 229-1613
- Fabrikantnummer:
- 1590XXBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 23,30
(excl. BTW)
€ 28,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,30 |
*prijsindicatie
- RS-stocknr.:
- 229-1613
- Fabrikantnummer:
- 1590XXBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 39mm | |
| External Width | 121mm | |
| External Length | 145mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 39mm | ||
External Width 121mm | ||
External Length 145mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 145 x 121 x 39 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
Gerelateerde Links
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 56 mm x 145 mm x 121 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Black Stainless Steel Black Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121
- Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm