Hammond Flanged 1591XX Series Grey, Transparent Blue, Black ABS Enclosure, IP54, 25 mm x 100 mm x 50 mm
- RS-stocknr.:
- 229-1660
- Fabrikantnummer:
- 1591XXAFLGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 5,37
(excl. BTW)
€ 6,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,37 |
*prijsindicatie
- RS-stocknr.:
- 229-1660
- Fabrikantnummer:
- 1591XXAFLGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Length | 100mm | |
| External Width | 50mm | |
| IP Rating | IP54 | |
| Colour | Grey, Transparent Blue, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1591XX | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Length 100mm | ||
External Width 50mm | ||
IP Rating IP54 | ||
Colour Grey, Transparent Blue, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1591XX | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
- Land van herkomst:
- US
The Hammond multi-purpose enclosure is ideally suited for mounting printed circuit boards horizontally. Internal sides of enclosure are smooth for easy connector installation. Strong tongue and groove lid to box construction provides protection against access of dust and splashing water. It comes with mounting flange. It is grey in colour and has 99 x 51 x 20 mm dimensions.
It has IP54 protection
It has UL94 V-0 flammability rating
Gerelateerde Links
- Hammond Flanged 1591XX Series Grey Transparent Blue ABS Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591XX Series Black Transparent Blue ABS Plastic Enclosure 56 mm x 122 mm x 81 mm
- Hammond Flanged 1591XX Series Black Transparent Blue ABS Plastic Enclosure 56 mm x 193 mm x 112 mm
- Hammond Flanged 1591XX Series Grey Black ABS Plastic Enclosure 36 mm x 122 mm x 94 mm
- Hammond 1591XX Series Transparent Blue Grey ABS Plastic Enclosure 56 mm x 193 mm x 112 mm
- Hammond Flanged 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 15 mm x 81 mm x 81 mm
- Hammond Flanged 1551 Series Transparent Blue Black ABS General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond Flanged 1551 Series Grey Transparent Blue ABS General Purpose Enclosure 15 mm x 101 mm x 40 mm