Hammond 1550 Series Natural, Black Aluminium Enclosure, IP66, IK08, 25.9 mm x 88.9 mm x 35.1 mm
- RS-stocknr.:
- 230-6407
- Artikelnummer Distrelec:
- 150-02-662
- Fabrikantnummer:
- 1550WA
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 7,82
(excl. BTW)
€ 9,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,82 |
*prijsindicatie
- RS-stocknr.:
- 230-6407
- Artikelnummer Distrelec:
- 150-02-662
- Fabrikantnummer:
- 1550WA
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25.9mm | |
| External Width | 35.1mm | |
| External Length | 88.9mm | |
| IP Rating | IP66 | |
| Colour | Natural, Black | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | EVA Foam, Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25.9mm | ||
External Width 35.1mm | ||
External Length 88.9mm | ||
IP Rating IP66 | ||
Colour Natural, Black | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material EVA Foam, Silicone | ||
- Land van herkomst:
- TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
Gerelateerde Links
- Hammond 1550 Series Black IP66 25.9 mm x 114.6 mm x 64 mm
- Hammond 1550 Series Black IP66 25.9 mm x 59.9 mm x 55.1 mm
- Hammond 1550 Series Natural IP66 25.9 mm x 114.6 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 55 mm x 223 mm x 147 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 30 mm x 115 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 55 mm x 171 mm x 121 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 51 mm x 115 mm x 90 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 62 mm x 275 mm x 175 mm