Hammond 1550Z Series Black, Unpainted Aluminium Enclosure, IP66, IK08, 43.2 mm x 125.5 mm x 80.5 mm
- RS-stocknr.:
- 230-6438
- Artikelnummer Distrelec:
- 110-43-201
- Fabrikantnummer:
- 1550Z108
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 20,95
(excl. BTW)
€ 25,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,95 |
*prijsindicatie
- RS-stocknr.:
- 230-6438
- Artikelnummer Distrelec:
- 110-43-201
- Fabrikantnummer:
- 1550Z108
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43.2mm | |
| External Length | 125.5mm | |
| External Width | 80.5mm | |
| IP Rating | IP66 | |
| Colour | Black, Unpainted | |
| Hazardous Area Certification | cUL, Certified to NEMA 4X standards, UL | |
| Series | 1550Z | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43.2mm | ||
External Length 125.5mm | ||
External Width 80.5mm | ||
IP Rating IP66 | ||
Colour Black, Unpainted | ||
Hazardous Area Certification cUL, Certified to NEMA 4X standards, UL | ||
Series 1550Z | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- Land van herkomst:
- TW
The Hammond 1550Z series of electronic instrument enclosures from Hammond are made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550Z series offers a lap joint construction that protects against access of dust and splashing water.
Very economical - thick wall - die cast aluminium - watertight electronic instrument enclosure
Rugged, die cast aluminium alloy (tough - yet easy to machine)
Two piece tongue & groove construction for protection against access of dust and water
Ideal for repetitive opening and closing
Gerelateerde Links
- Hammond 1550Z Series Black IP66 43.2 mm x 125.5 mm x 80.5 mm
- Hammond 1550Z Series Unpainted Unpainted Lid Aluminium Enclosure IK08, 25.1 mm x 125.5 mm x 80.5 mm
- Hammond 1550Z Series Black Aluminium Enclosure IK08, 25.1 mm x 125.5 mm x 80.5 mm
- Hammond 1550Z Series Black IP66 25.1 mm x 98.3 mm x 64.5 mm
- Hammond 1550Z Series Unpainted IP66 25.1 mm x 98.3 mm x 64.5 mm
- Hammond 1550Z Series Black IP66 40.1 mm x 160.5 mm x 100.3 mm
- Hammond 1550Z Series Black IP66 50 mm x 115.3 mm x 65.5 mm
- Hammond 1550Z Series Black IP66 24.1 mm x 50.3 mm x 45.2 mm