Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, 62 mm x 180.3 mm x 119.4 mm
- RS-stocknr.:
- 230-6499
- Fabrikantnummer:
- 1555HF42GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 21,85
(excl. BTW)
€ 26,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 35 stuk(s) klaar voor verzending
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,85 |
*prijsindicatie
- RS-stocknr.:
- 230-6499
- Fabrikantnummer:
- 1555HF42GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 62mm | |
| External Width | 119.4mm | |
| External Length | 180.3mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, Standoffs | |
| Series | 1555F | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 62mm | ||
External Width 119.4mm | ||
External Length 180.3mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, Standoffs | ||
Series 1555F | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- Land van herkomst:
- CA
The Hammond 1555 series watertight ABS enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
Gerelateerde Links
- Hammond Flanged 1555F Series Grey Light Grey Lid Polycarbonate Enclosure 62 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure 62 mm x 119.4 mm x 66 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure 37.3 mm x 119.4 mm x 119.4 mm