Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 57 mm x 125 mm x 125 mm
- RS-stocknr.:
- 233-3240
- Fabrikantnummer:
- 1590KKFL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 27,12
(excl. BTW)
€ 32,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,12 |
*prijsindicatie
- RS-stocknr.:
- 233-3240
- Fabrikantnummer:
- 1590KKFL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Width | 125mm | |
| External Length | 125mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Width 125mm | ||
External Length 125mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- Land van herkomst:
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.91x4.91x2.24 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Gerelateerde Links
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 155 mm, 125 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Flanged 1590 Series Natural Black Lid Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Flanged 1590 Series Natural IP65 81 mm 125 mm