Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 35 mm x 120 mm x 120 mm
- RS-stocknr.:
- 233-3276
- Fabrikantnummer:
- 1590QFL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 18,47
(excl. BTW)
€ 22,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,47 |
*prijsindicatie
- RS-stocknr.:
- 233-3276
- Fabrikantnummer:
- 1590QFL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- Land van herkomst:
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.72x4.72x1.34 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Gerelateerde Links
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 59 mm x 120 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 35 mm x 120 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 83.5 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 35 mm x 120 mm x 94 mm