Hammond 1455 Series Aluminium General Purpose Enclosure, IP54 53 mm, 160 mm, 103 mm
- RS-stocknr.:
- 251-1784
- Fabrikantnummer:
- 1455NC1602
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 27,40
(excl. BTW)
€ 33,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,40 |
*prijsindicatie
- RS-stocknr.:
- 251-1784
- Fabrikantnummer:
- 1455NC1602
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 53mm | |
| External Width | 103mm | |
| External Length | 160mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 53mm | ||
External Width 103mm | ||
External Length 160mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH | ||
- Land van herkomst:
- CA
The Hammond channel mount enclosure has length 120 mm. Constructed from extruded aluminium with a minimum thickness of 2.29mm. Its colour is clear. It is designed to house P.C. boards or equipment.S ized for P.C. boards should be 92mm (min.) to 98mm (max.) width. Enclosures will not accept & were not designed for 100mm wide eurocard.P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
shrink wrap packaging
0.8 lbs shipping weight
4.72 in x 4.06 in x 2.09 in dimension
Gerelateerde Links
- Hammond 1455 Series Aluminium General Purpose Enclosure 220 mm, 103 mm
- Hammond 1455 Series Aluminium General Purpose Enclosure 160 mm, 103 mm
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 120 mm, 103 mm
- Hammond Flanged 1455 Series Clear Anodised Aluminium General Purpose Enclosure 220 mm, 103 mm
- Hammond 1455 Series Silver Silver Lid Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Blue Blue Lid Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 120 mm, 103 mm