Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 39 mm x 85 mm x 56 mm
- RS-stocknr.:
- 253-9708
- Fabrikantnummer:
- 1591RLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 33,57
(excl. BTW)
€ 40,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,57 |
*prijsindicatie
- RS-stocknr.:
- 253-9708
- Fabrikantnummer:
- 1591RLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 39mm | |
| External Length | 85mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591R | |
| Mounting plate | Yes | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 39mm | ||
External Length 85mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1591R | ||
Mounting plate Yes | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- Land van herkomst:
- CA
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.
Designed to meet IP54
Smooth black finish with black screws
Internal side walls include molded in card guides
Gerelateerde Links
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 31 mm x 112 mm x 62 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 59 mm x 120 mm x 120 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 61 mm x 191 mm x 110 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 80 mm x 150 mm x 50 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 25 mm x 100 mm x 50 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 29 mm x 166 mm x 71 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 80 mm x 120 mm x 59 mm