Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 51 mm x 102 mm x 102 mm
- RS-stocknr.:
- 256-5492
- Fabrikantnummer:
- 1411J
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 12,50
(excl. BTW)
€ 15,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,50 |
*prijsindicatie
- RS-stocknr.:
- 256-5492
- Fabrikantnummer:
- 1411J
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 51mm | |
| External Length | 102mm | |
| External Width | 102mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 51mm | ||
External Length 102mm | ||
External Width 102mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- Land van herkomst:
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.26 lbs shipping weight
dimension 4 x 4 x 2 in
Gerelateerde Links
- Hammond Flanged 1411 Series Grey 51 mm x 102 mm x 102 mm
- Hammond Flanged 1411-1412 Series Grey Grey Lid Aluminium 51 mm x 102 mm x 102 mm
- Hammond Flanged 1411 Series Black 51 mm x 203 mm x 102 mm
- Hammond Flanged 1411 Series Grey 51 mm x 152 mm x 102 mm
- Hammond Flanged 1411-1412 Series Grey Grey Lid Steel 51 mm x 203 mm x 102 mm
- Hammond Flanged 1411-1412 Series Grey Grey Lid Aluminium 51 mm x 152 mm x 102 mm
- Hammond Flanged 1411 Series Grey 102 mm x 305 mm x 7 in
- Hammond Flanged 1411 Series Black 102 mm x 305 mm x 7 in