Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 41 mm x 254 mm x 56 mm
- RS-stocknr.:
- 256-5516
- Fabrikantnummer:
- 1411T
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 20,17
(excl. BTW)
€ 24,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,17 |
*prijsindicatie
- RS-stocknr.:
- 256-5516
- Fabrikantnummer:
- 1411T
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 41mm | |
| External Width | 56mm | |
| External Length | 254mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 41mm | ||
External Width 56mm | ||
External Length 254mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- Land van herkomst:
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
0.36 lbs shipping weight
dimension 10 x 2.2 x 1.6 in
Gerelateerde Links
- Hammond Flanged 1411 Series Black 41 mm x 254 mm x 56 mm
- Hammond Flanged 1411 Series Grey 41 mm x 69 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 69 mm x 56 mm
- Hammond Flanged 1411 Series Grey 41 mm x 81 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 81 mm x 56 mm
- Hammond Flanged 1411 Series Grey 41 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Black 56 mm x 102 mm x 56 mm