Hammond RL Series Grey Grey Lid ABS Plastic Enclosure, IP54, 100.1 mm x 199.9 mm x 150.1 mm
- RS-stocknr.:
- 260-2198
- Fabrikantnummer:
- RL6685
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 15,59
(excl. BTW)
€ 18,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,59 |
*prijsindicatie
- RS-stocknr.:
- 260-2198
- Fabrikantnummer:
- RL6685
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 100.1mm | |
| External Length | 199.9mm | |
| External Width | 150.1mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL94 HB | |
| Weight | 460g | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 100.1mm | ||
External Length 199.9mm | ||
External Width 150.1mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RL | ||
Internal Mount Type Screw | ||
Standards/Approvals UL94 HB | ||
Weight 460g | ||
Transparent Door No | ||
- Land van herkomst:
- TW
Hammond Enclosure, ABS and Plastic Body, 3.94 x 5.91 x 3.94 in Size - RL6685
This ABS plastic enclosure by Hammond with dimensions of 3.94 x 5.91 x 3.94 inches is a versatile solution for various electronic applications. Its durable construction and compact size make it an ideal choice for protecting electronic components.
Features & Benefits
• Made of ABS plastic, ensuring durability and longevity
• External dimensions of 3.94 x 5.91 x 3.94 inches provide ample space for electronic components
• Recommended torque of (43-50) Ozf.in / (30-35) cN.m for secure assembly
• Lid screw (M3 X 25mm Self-tapping) and PCB screw (M2.6 X 6mm Self-tapping) included for easy installation
Applications
• Suitable for use in electronic projects requiring a compact and durable enclosure
• Ideal for protecting circuit boards, electronic components, and devices in various industries
Can it be used for outdoor applications?
Yes, the ABS plastic construction makes it suitable for both indoor and outdoor use.
Will it fit standard PCB sizes?
Yes, the enclosure is designed to accommodate standard PCB sizes for easy installation.
Is it customisable for specific project requirements?
Yes, the enclosure can be factory modified for milling, drilling, printing, or other customisations based on project needs.
Gerelateerde Links
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 100.1 mm x 199.9 mm x 150.1 mm
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 100.1 mm x 199.9 mm x
- Hammond RL Series Black IP54, 89.9 mm x 150.1 mm x 100.1 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 89.9 mm x 150.1 mm x 100.1 mm
- Hammond RL6685F Series Black Plastic Enclosure 100.1 mm x 199.9 mm x
- Hammond RL6 Series Light Grey IP54, 59.9 mm x 150.1 mm x 100.1 mm
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 70.1 mm x 199.9 mm x
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 89.92 mm x 125 mm x 100.1