Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- RS-stocknr.:
- 263-3675
- Artikelnummer Distrelec:
- 300-34-242
- Fabrikantnummer:
- RL6435
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 6,18
(excl. BTW)
€ 7,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 25 stuk(s) klaar voor verzending
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,18 |
*prijsindicatie
- RS-stocknr.:
- 263-3675
- Artikelnummer Distrelec:
- 300-34-242
- Fabrikantnummer:
- RL6435
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| Ventilated | No | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Weight | 150g | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
Ventilated No | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
Weight 150g | ||
Transparent Door No | ||
- Land van herkomst:
- TW
Hammond General Purpose Enclosure, 60 mm External Height, 150mm External Length - RL6435
This general purpose enclosure manufactured by Hammond, is designed with high-quality ABS material in a light grey colour. It offers external dimensions of 60 x 100 x 150mm, making it suitable for various electronic components. With a recommended torque range of (43-50) Ozf.in / (30-35) cN.m, this enclosure provides secure housing for your valuable equipment.
Features & Benefits
• Utilises ABS material for durability and strength
• External dimensions of 60 x 100 x 150 mm for ample space
• Comes with lid and PCB screws for easy assembly
• Recommended torque range ensures proper closure and security
• Solid models available for customisation and modification
Applications
• Can be used for housing electronic components in automation or electrical systems
• Ideal for industrial use in mechanical and electronics industries
Can it withstand varying torque levels?
Yes, it is designed to handle torque within the recommended range for secure enclosure.
Will it fit standard PCB sises?
Yes, the internal dimensions accommodate standard PCB sises for easy installation.
Is it suitable for outdoor use?
While primarily designed for indoor use, it can be used in controlled outdoor environments with proper protection.
Can it be customised for specific requirements?
Yes, the enclosure can be factory modified for specific needs such as milling, drilling, or printing.
Are additional accessories available for this model?
Yes, additional accessories can be purchased separately or requested from the manufacturer for a tailored solution.
Gerelateerde Links
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 60 mm x 150 mm x 100 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 70 mm x 200 mm x 150 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 50 mm x 125 mm x 80 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 40 mm x 80 mm x 60 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 35 mm x 125 mm x 80 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 40 mm x 105 mm x 65 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 60 mm x 150 mm x 100 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 30 mm x 80 mm x 60 mm