Hammond RL6655 Series Black, Light Grey ABS General Purpose Enclosure, IP54, 70 mm x 200 mm x 150 mm
- RS-stocknr.:
- 263-3679
- Fabrikantnummer:
- RL6655-F
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 12,91
(excl. BTW)
€ 15,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 7 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,91 |
*prijsindicatie
- RS-stocknr.:
- 263-3679
- Fabrikantnummer:
- RL6655-F
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 70mm | |
| External Width | 150mm | |
| External Length | 200mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL6655 | |
| Standards/Approvals | UL94 HB | |
| Weight | 340g | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 70mm | ||
External Width 150mm | ||
External Length 200mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Series RL6655 | ||
Standards/Approvals UL94 HB | ||
Weight 340g | ||
- Land van herkomst:
- TW
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Designed to house P.C. boards for hand-held use
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
Gerelateerde Links
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 70 mm x 200 mm x 150 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 23 mm x 86 mm x 56 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 41 mm x 109 mm x 81 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 36 mm x 86 mm x 56 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 36 mm x 122 mm x 94 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 20 mm x 99 mm x 51 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 56 mm x 193 mm x 112 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 56 mm x 122 mm x 81 mm