CAMDENBOSS CBR Series White ABS Enclosure, IP40, 25.5 mm x 74 mm x 74 mm
- RS-stocknr.:
- 264-0986
- Fabrikantnummer:
- CBRS02SWH
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 eenheid)*
€ 7,03
(excl. BTW)
€ 8,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 23 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,03 |
*prijsindicatie
- RS-stocknr.:
- 264-0986
- Fabrikantnummer:
- CBRS02SWH
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25.5mm | |
| External Width | 74mm | |
| External Length | 74mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | CBR | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25.5mm | ||
External Width 74mm | ||
External Length 74mm | ||
IP Rating IP40 | ||
Colour White | ||
Hazardous Area Certification No | ||
Series CBR | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is solid housing enclosure lends itself to wall mount controls and smart applications such as lighting, security or network modules.
Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Gerelateerde Links
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 51 mm x 51 mm