Bopla Elegant Series Agate Grey, Light Grey Light Grey Lid Polystyrene Enclosure, IP40, 60 mm x 150 mm x 82 mm
- RS-stocknr.:
- 266-3417
- Fabrikantnummer:
- 32156012 EG 1560 L
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 24,51
(excl. BTW)
€ 29,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,51 |
*prijsindicatie
- RS-stocknr.:
- 266-3417
- Fabrikantnummer:
- 32156012 EG 1560 L
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 150mm | |
| External Width | 82mm | |
| IP Rating | IP40 | |
| Colour | Agate Grey, Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Elegant | |
| Weight | 160g | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 150mm | ||
External Width 82mm | ||
IP Rating IP40 | ||
Colour Agate Grey, Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Elegant | ||
Weight 160g | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- DE
Desktop and wall housing
Wall mountable by using two internal knock-outs or by using external wall brackets
IP40 rated
Internal PCB mounting
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.
Gerelateerde Links
- Bopla Elegant Series Agate Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Light Grey IP40, 50 mm x 200 mm x 112 mm
- Bopla Elegant Series Light Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey IP40, 70 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 50 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 30 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 40 mm x 100 mm x 54 mm
- Bopla Elegant Series Grey Grey Lid Polystyrene Enclosure 60 mm x 150 mm x 82 mm