Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure, IP30, 30 mm x 200 mm x 112 mm
- RS-stocknr.:
- 270-6195
- Artikelnummer Distrelec:
- 303-95-898
- Fabrikantnummer:
- 32203002 EG 2030
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 25,60
(excl. BTW)
€ 30,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,60 |
*prijsindicatie
- RS-stocknr.:
- 270-6195
- Artikelnummer Distrelec:
- 303-95-898
- Fabrikantnummer:
- 32203002 EG 2030
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| Ventilated | Yes | |
| External Length | 200mm | |
| External Width | 112mm | |
| IP Rating | IP30 | |
| Colour | Agate Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Elegant | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 30mm | ||
Ventilated Yes | ||
External Length 200mm | ||
External Width 112mm | ||
IP Rating IP30 | ||
Colour Agate Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Elegant | ||
Standards/Approvals No | ||
Transparent Door No | ||
- Land van herkomst:
- RO
The Bopla Enclosure is made from polystyrene material. The colour of enclosure is light grey or agate grey. The lid and base contain mounting bosses and holders for PCBs. Separate front panels ensure easy modification. Numerous lid variants are available with which membrane keypads, ventilation and access to the interior can be matched to the application.
IP40 protection class
Moulded contour is provided on the interior for wall mounting
Gerelateerde Links
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 30 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 50 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure 40 mm x 100 mm x 54 mm
- Bopla Elegant Series Light Grey IP40, 50 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey IP40, 70 mm x 200 mm x 112 mm
- Bopla Elegant Series Agate Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Light Grey IP40, 45 mm x 150 mm x 82 mm
- Bopla Elegant Series Agate Grey IP40, 60 mm x 150 mm x 82 mm