Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 186 mm x 146 mm
- RS-stocknr.:
- 268-1770
- Fabrikantnummer:
- RP1270
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 44,45
(excl. BTW)
€ 53,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,45 |
*prijsindicatie
- RS-stocknr.:
- 268-1770
- Fabrikantnummer:
- RP1270
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 55mm | |
| External Length | 186mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | RP | |
| Internal Mount Type | PCB, DIN Rail | |
| Weight | 440g | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 55mm | ||
External Length 186mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series RP | ||
Internal Mount Type PCB, DIN Rail | ||
Weight 440g | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- Land van herkomst:
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install.
Extremely durable and resistant to impacts
Robust design
Gerelateerde Links
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 110 mm x 186 mm x 146 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm x 186 mm x 146
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm x 186 mm x 146 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 110 mm x 186 mm x 146
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 90 mm x 186 mm x 146 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 90 mm x 186 mm x 146 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 110 mm x 186 mm x 146 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 55 mm x 186 mm x 146 mm