Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 90 mm x 186 mm x 146 mm
- RS-stocknr.:
- 268-1788
- Fabrikantnummer:
- RP1370C
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 61,50
(excl. BTW)
€ 74,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,50 |
*prijsindicatie
- RS-stocknr.:
- 268-1788
- Fabrikantnummer:
- RP1370C
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Length | 186mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | RP | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Weight | 500g | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Length 186mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB, DIN Rail | ||
Series RP | ||
Mounting plate Yes | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Weight 500g | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- Land van herkomst:
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
Gerelateerde Links
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 55 mm x 186 mm x 146 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 110 mm x 186 mm x 146 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 186 mm x 146 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 90 mm x 186 mm x 146
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 186 mm x 146
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 90 mm x 186 mm x 146 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm x 186 mm x 146
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm x 186 mm x 146 mm