Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 85 mm x 220 mm x 165 mm
- RS-stocknr.:
- 268-1805
- Fabrikantnummer:
- RP1460C
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 67,75
(excl. BTW)
€ 81,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,75 |
*prijsindicatie
- RS-stocknr.:
- 268-1805
- Fabrikantnummer:
- RP1460C
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 85mm | |
| External Length | 220mm | |
| External Width | 165mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Weight | 580g | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 85mm | ||
External Length 220mm | ||
External Width 165mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Weight 580g | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- Land van herkomst:
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
Gerelateerde Links
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 85 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 165 mm x 125 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 70 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm x 165 mm x 125 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 55 mm x 165 mm x 125 mm