Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 37.2 mm x 125 mm x 75 mm
- RS-stocknr.:
- 270-5689
- Fabrikantnummer:
- 07313084 XM 130804 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 21,51
(excl. BTW)
€ 26,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,51 |
*prijsindicatie
- RS-stocknr.:
- 270-5689
- Fabrikantnummer:
- 07313084 XM 130804 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 37.2mm | |
| External Length | 125mm | |
| External Width | 75mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 37.2mm | ||
External Length 125mm | ||
External Width 75mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 125 mm x 37.2 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 74.7 mm x 104.8 mm x 104.8
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.1 mm x 134.7 mm x 134.7
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 45.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 40.1 mm x 44.8 mm x