Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 149.9 mm x 149.9 mm
- RS-stocknr.:
- 270-5705
- Fabrikantnummer:
- 07415156 XM 151506 G 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 37,91
(excl. BTW)
€ 45,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,91 |
*prijsindicatie
- RS-stocknr.:
- 270-5705
- Fabrikantnummer:
- 07415156 XM 151506 G 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 149.9mm | |
| External Length | 149.9mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 149.9mm | ||
External Length 149.9mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 74.7 mm x 104.8 mm x 104.8
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.1 mm x 134.7 mm x 134.7
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 45.1 mm x 209.7 mm x
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 75.3 mm x 191.8 mm x 75.1 mm