Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP68, IP66, IK07, 90.3 mm x 180 mm x 120 mm
- RS-stocknr.:
- 270-5718
- Fabrikantnummer:
- 07518129 XT 181209 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 39,91
(excl. BTW)
€ 48,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,91 |
*prijsindicatie
- RS-stocknr.:
- 270-5718
- Fabrikantnummer:
- 07518129 XT 181209 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 90.3mm | |
| External Length | 180mm | |
| External Width | 120mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 90.3mm | ||
External Length 180mm | ||
External Width 120mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 90.3 mm x 180 mm x 120 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 90.3 mm x 180 mm x 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 90 mm x 240.3 mm x 160.3 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 100.5 mm x 240.5 mm x 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 105 mm x 122 mm x 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 90 mm x 200 mm x 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 85 mm x 160 mm x 80 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure IK07, 55 mm x 82 mm x 80 mm