Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 90.3 mm x 180 mm x 120 mm
- RS-stocknr.:
- 270-5706
- Fabrikantnummer:
- 07418129 XM 181209 G 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 46,62
(excl. BTW)
€ 56,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,62 |
*prijsindicatie
- RS-stocknr.:
- 270-5706
- Fabrikantnummer:
- 07418129 XM 181209 G 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 90.3mm | |
| External Length | 180mm | |
| External Width | 120mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 90.3mm | ||
External Length 180mm | ||
External Width 120mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Foam | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 90.3 mm x 180 mm x 120 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP66 90.3 mm x 180 mm x 120 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 74.7 mm x 104.8 mm x 104.8
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.1 mm x 134.7 mm x 134.7
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 45.1 mm x 209.7 mm x
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 75.3 mm x 191.8 mm x 75.1 mm