RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP55, 55 mm x 100 mm x 100 mm
- RS-stocknr.:
- 281-2562
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 3,73
(excl. BTW)
€ 4,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 54 stuk(s) vanaf 23 november 2026
- Plus verzending 1.202 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,73 |
*prijsindicatie
- RS-stocknr.:
- 281-2562
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Length | 100mm | |
| External Width | 100mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS, Standards Met REACH | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Length 100mm | ||
External Width 100mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS, Standards Met REACH | ||
- Land van herkomst:
- CN
RS PRO Plastic Enclosure – 100 mm x 100 mm x 55 mm
RS PRO ABS general purpose enclosure – the ideal solution for safely housing your cable connectors and wiring terminals in tough industrial environments. Crafted from durable thermoplastic, this enclosure offers exceptional resistance to heat and chemicals, ensuring long-lasting protection for your sensitive electrical components. Its screw-down lid provides an extra layer of security, preventing unauthorised access. ;The enclosures IP55 rating and innovative troughed box edge effectively shield against water and dust, while the halogen-free construction ensures it wont emit toxic fumes in case of a fire. Designed for versatility, it features a corrosion-resistant steel screw mechanism, a wall-mount option, and a door that can be installed either on the left or right, making it a robust and adaptable choice for any industrial setting.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 72 mm x 150 mm x 110 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 55 mm x 113 mm x 78 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 125 mm x 300 mm x 220 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 95 mm x 240 mm x 190 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 100 mm x 45 mm x 100 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 25 mm x 100 mm x 50 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 40 mm x 100 mm x 50 mm
- Hammond 100 mm Series Grey Grey Lid ABS General Purpose Enclosure 60 mm x 125 mm x 100 mm