RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP55, 95 mm x 240 mm x 190 mm
- RS-stocknr.:
- 281-2564
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 13,88
(excl. BTW)
€ 16,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 79 stuk(s) vanaf 23 november 2026
- Plus verzending 2.202 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,88 |
*prijsindicatie
- RS-stocknr.:
- 281-2564
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 95mm | |
| External Width | 190mm | |
| External Length | 240mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 95mm | ||
External Width 190mm | ||
External Length 240mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RS PRO | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- Land van herkomst:
- CN
RS PRO Plastic Enclosure – 240 mm x 190 mm x 95 mm
RS PRO ABS general purpose enclosure – the ideal solution for safely housing your cable connectors and wiring terminals in tough industrial environments. Crafted from durable thermoplastic, this enclosure offers exceptional resistance to heat and chemicals, ensuring long-lasting protection for your sensitive electrical components. Its screw-down lid provides an extra layer of security, preventing unauthorised access. ;The enclosures IP55 rating and innovative troughed box edge effectively shield against water and dust, while the halogen-free construction ensures it wont emit toxic fumes in case of a fire. Designed for versatility, it features a corrosion-resistant steel screw mechanism, a wall-mount option, and a door that can be installed either on the left or right, making it a robust and adaptable choice for any industrial setting.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 60 mm x 190 mm x 110 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 72 mm x 150 mm x 110 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 55 mm x 113 mm x 78 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 125 mm x 300 mm x 220 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 55 mm x 100 mm x 100 mm
- RS PRO Light Grey ABS General Purpose Enclosure, 33 mm x 135 mm x 95 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 57 mm x 190 mm x 110 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm