RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure, IP65, 55 mm x 171 mm x 121 mm
- RS-stocknr.:
- 282-1514
- Artikelnummer Distrelec:
- 300-64-432
- Fabrikantnummer:
- RND 455-00211
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 8,91
(excl. BTW)
€ 10,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,91 |
*prijsindicatie
- RS-stocknr.:
- 282-1514
- Artikelnummer Distrelec:
- 300-64-432
- Fabrikantnummer:
- RND 455-00211
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 171mm | |
| Ventilated | No | |
| External Width | 121mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RND | |
| Standards/Approvals | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 171mm | ||
Ventilated No | ||
External Width 121mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RND | ||
Standards/Approvals No | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
The 1-Avel Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with a EPDM gasket.
RoHS compliant
Dust and hose proof
IP65 degree protection
High impact ABS UL94 HB material
Gerelateerde Links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 115 x 90 x 80mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 80 mm x 171 mm x 121 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 40 mm x 120 mm x 60 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x55mm