RND RND Series Clear Aluminium Alloy Enclosure, IP67 55 mm, 142 mm, 202 mm
- RS-stocknr.:
- 282-1517
- Artikelnummer Distrelec:
- 300-95-917
- Fabrikantnummer:
- RND 455-00599
- Fabrikant:
- RND
Subtotaal (1 eenheid)*
€ 20,69
(excl. BTW)
€ 25,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 449 resterend, klaar voor verzending
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,69 |
*prijsindicatie
- RS-stocknr.:
- 282-1517
- Artikelnummer Distrelec:
- 300-95-917
- Fabrikantnummer:
- RND 455-00599
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Enclosure | |
| Body Material | Aluminium Alloy | |
| External Height | 55mm | |
| External Length | 142mm | |
| External Width | 202mm | |
| IP Rating | IP67 | |
| Colour | Clear | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | NO | |
| Series | RND | |
| Internal Mount Type | Wall | |
| Standards/Approvals | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Enclosure | ||
Body Material Aluminium Alloy | ||
External Height 55mm | ||
External Length 142mm | ||
External Width 202mm | ||
IP Rating IP67 | ||
Colour Clear | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification NO | ||
Series RND | ||
Internal Mount Type Wall | ||
Standards/Approvals No | ||
Explosion Proof No | ||
The 1-Avel Sealed Metal Enclosure is made from natural aluminium alloy. The wall mounting holes and fixing screws are outside the sealing area for real sealing protection. With continuous silicon gasket to meet IP67 rating of waterproof and dust.
Powder coated aluminium box
Provides protection against moisture
Gerelateerde Links
- 1-Avel RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
- 1-Avel RND Series Dark Grey ABS Enclosure 171 mm, 121 mm
- RND RND 455 Series Grey ABS Enclosure 352 mm, 192 mm
- 1-Avel RND Series Dark Grey ABS Enclosure 222 mm, 146 mm
- RND RND 455 Series Aluminium Alloy Enclosure 222 mm, 146 mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 82 mm, 80 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 115 mm, 90 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 171 mm, 121 mm