RND RND 455 Series Grey Grey Lid ABS Enclosure, IP67, 142 mm x 352 mm x 192 mm
- RS-stocknr.:
- 283-3005
- Artikelnummer Distrelec:
- 302-63-235
- Fabrikantnummer:
- RND 455-01321
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 68,32
(excl. BTW)
€ 82,67
(incl. BTW)
- RS-stocknr.:
- 283-3005
- Artikelnummer Distrelec:
- 302-63-235
- Fabrikantnummer:
- RND 455-01321
- Fabrikant:
- RND
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
| Merk | RND | |
| Flanged | No | |
| Series | RND 455 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| IP Rating | IP67 | |
| External Height | 142 mm | |
| External Length | 352 mm | |
| External Width | 192 mm | |
| Distrelec Product Id | 30263235 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Flanged No | ||
Series RND 455 | ||
Colour Grey | ||
Lid Colour Grey | ||
Body Material ABS | ||
Product Type Enclosure | ||
IP Rating IP67 | ||
External Height 142 mm | ||
External Length 352 mm | ||
External Width 192 mm | ||
Distrelec Product Id 30263235 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
N.v.t.
- Land van herkomst:
- RO
The Enclosure made from ABS material with UL 94 HB fire class. This enclosure is available in grey color.
IP66 protection class
Universal use
Gerelateerde Links
- RND RND 455 Series Grey Polycarbonate Enclosure Grey Lid, 352 x 192 x 142mm
- RND RND 455 Series Grey ABS Enclosure Grey Lid, 154 x 74 x 54mm
- RND RND 455 Series Grey Grey Lid ABS Enclosure 29 mm x 90 mm x 56 mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 150 x 80 x 30mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 115 x 90 x 80mm
- RND RND 455 Series Grey Grey Lid ABS General Purpose Enclosure 55 mm x 82 mm x 80 mm
- RND RND 455 Series Grey Grey Lid ABS General Purpose Enclosure 55.7 mm x 176.8 mm x 126 mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x50mm