OKW A940 Series Off-White ABS General Purpose Enclosure, IP65, 57 mm x 155 mm x 95 mm
- RS-stocknr.:
- 283-2123
- Artikelnummer Distrelec:
- 300-30-089
- Fabrikantnummer:
- A9408440
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 48,53
(excl. BTW)
€ 58,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,53 |
*prijsindicatie
- RS-stocknr.:
- 283-2123
- Artikelnummer Distrelec:
- 300-30-089
- Fabrikantnummer:
- A9408440
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 57mm | |
| External Length | 155mm | |
| External Width | 95mm | |
| IP Rating | IP65 | |
| Colour | Off-White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screwless | |
| Series | A940 | |
| Weight | 84.24g | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 57mm | ||
External Length 155mm | ||
External Width 95mm | ||
IP Rating IP65 | ||
Colour Off-White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screwless | ||
Series A940 | ||
Weight 84.24g | ||
Standards/Approvals REACH, RoHS | ||
Vrijgesteld
- Land van herkomst:
- DE
The OKW Two-part plastic case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Gerelateerde Links
- OKW A940 Series Off-White ABS General Purpose Enclosure, 33 mm x 95 mm x 158 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure 45 mm x 158 mm x 95 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 33 mm x 114 mm x 72 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 68 mm x 190 mm x 138 mm
- OKW B301 Series Off-White ABS General Purpose Enclosure 40 mm x 155 mm x 105 mm
- OKW B501 Series Black ABS General Purpose Enclosure
- OKW Flanged B501 Series Black ABS General Purpose Enclosure, 38 mm x 160 mm x 110 mm
- OKW A90 Series Black ABS General Purpose Enclosure 30.5 mm x 140 mm x 62.7 mm