OKW B301 Series Off-White ABS General Purpose Enclosure, IP40, 40 mm x 155 mm x 105 mm
- RS-stocknr.:
- 283-2128
- Artikelnummer Distrelec:
- 300-67-123
- Fabrikantnummer:
- B3015117
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 36,69
(excl. BTW)
€ 44,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,69 |
*prijsindicatie
- RS-stocknr.:
- 283-2128
- Artikelnummer Distrelec:
- 300-67-123
- Fabrikantnummer:
- B3015117
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 155mm | |
| External Width | 105mm | |
| IP Rating | IP40 | |
| Colour | Off-White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screwless | |
| Series | B301 | |
| Standards/Approvals | RoHS, REACH | |
| Weight | 138g | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 155mm | ||
External Width 105mm | ||
IP Rating IP40 | ||
Colour Off-White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screwless | ||
Series B301 | ||
Standards/Approvals RoHS, REACH | ||
Weight 138g | ||
Vrijgesteld
- Land van herkomst:
- DE
The OKW Desk top case with flat base and top part. Screwless mounting of the shells. Front and rear part open. Screw towers for PCBs and vertical guides for mounting panels. Front and rear panels to slide in as accessory.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Gerelateerde Links
- OKW A940 Series Off-White ABS General Purpose Enclosure 57 mm x 155 mm x 95 mm
- OKW B105 Series Off-White ABS General Purpose Enclosure 68 mm x 123 mm x 30 mm
- OKW A90 Series Black ABS General Purpose Enclosure 30.5 mm x 140 mm x 62.7 mm
- OKW B104 Series Black ABS General Purpose Enclosure 54 mm x 102 mm x 20 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 33 mm x 114 mm x 72 mm
- OKW B404 Series Off-White ABS General Purpose Enclosure, 14 mm x 225 mm x 255 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 68 mm x 190 mm x 138 mm
- OKW A940 Series Off-White ABS General Purpose Enclosure, 33 mm x 95 mm x 158 mm