OKW Flanged B501 Series Grey Polyphenylene Oxide, Polycarbonate General Purpose Enclosure, 86 mm x 58 mm x 70 mm
- RS-stocknr.:
- 283-2138
- Artikelnummer Distrelec:
- 193-04-626
- Fabrikantnummer:
- B6503119
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 19,98
(excl. BTW)
€ 24,18
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,98 |
*prijsindicatie
- RS-stocknr.:
- 283-2138
- Artikelnummer Distrelec:
- 193-04-626
- Fabrikantnummer:
- B6503119
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Body Material | Polyphenylene Oxide, Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 86mm | |
| External Length | 58mm | |
| External Width | 70mm | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | B501 | |
| Weight | 54g | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Body Material Polyphenylene Oxide, Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 86mm | ||
External Length 58mm | ||
External Width 70mm | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series B501 | ||
Weight 54g | ||
Standards/Approvals RoHS, REACH | ||
Vrijgesteld
- Land van herkomst:
- DK
The OKW RAILTEC B, 2 modules, Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Vertical and horizontal guides for additional PCBs. for terminal blocks 5.0 / 5.08.
Format Plastic Enclosure
Material PC (UL 94 V-0)
Gerelateerde Links
- OKW Flanged B501 Series Black ABS General Purpose Enclosure, 38 mm x 160 mm x 110 mm
- OKW B501 Series Black ABS General Purpose Enclosure
- OKW Flanged B650 Series Light Grey Polycarbonate 89.6 mm x 89.6 mm x 70
- OKW DIN Rail Enclosure Type B650 Series Polyphenylene Oxide 86 mm 58 mm DIN Rail Enclosure 70mm
- OKW DIN Rail Enclosure Type B650 Series Polyphenylene Oxide 86 mm 58 mm DIN Rail Enclosure 35mm
- OKW DIN Rail Enclosure Type B650 Series Polycarbonate 86 mm 58 mm DIN Rail Enclosure 70mm
- RS PRO Flanged Grey Grey Lid ABS Enclosure 35 mm x 190 mm x 86 mm
- RS PRO Flanged White White Lid ABS Enclosure 35 mm x 190 mm x 86 mm