CAMDENBOSS Ver 1X6 Series Grey ABS Enclosure, IP66, IP67, IK07, IK08, Transparent Lid, 80 x 250 x 85mm
- RS-stocknr.:
- 283-6848
- Fabrikantnummer:
- CHDX6-328C
- Fabrikant:
- CAMDENBOSS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6848
- Fabrikantnummer:
- CHDX6-328C
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 80 mm | |
| External Height | 85 mm | |
| External Width | 250 mm | |
| External Dimensions | 80 x 250 x 85mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | Ver 1X6 | |
| IK Rating | IK07, IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Body Material ABS | ||
External Length 80 mm | ||
External Height 85 mm | ||
External Width 250 mm | ||
External Dimensions 80 x 250 x 85mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series Ver 1X6 | ||
IK Rating IK07, IK08 | ||
- Land van herkomst:
- KR
The heavy-duty electrical enclosure is designed to provide IP66/67 rated protection with ABS construction. It features a screw type lid with a knockout base and PCB pillars for mounting.
IK07/08 impact tested for durability
Temperature range of 40°C to +70°C for versatile use
Temperature range of 40°C to +70°C for versatile use
Gerelateerde Links
- CAMDENBOSS X8 Series Series Grey ABS Enclosure IP67 IK08 135 x 185 x 85mm
- CAMDENBOSS X6 Series Grey Clear Lid ABS General Purpose Enclosure IK08 85 mm 80 mm
- CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure IK08 130 x 80 x 70mm
- CAMDENBOSS X8 Series Grey ABS Enclosure IP67 IK08 260 x 100 x 110mm
- CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure IK08 127 mm 100 mm
- CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure IK08 80 mm 70 mm