Hammond 1594 Series Grey Grey Lid ABS Enclosure, IP54, 43 mm x 132 mm x 66 mm
- RS-stocknr.:
- 381-5158
- Fabrikantnummer:
- 1594DSGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 8,85
(excl. BTW)
€ 10,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,85 |
*prijsindicatie
- RS-stocknr.:
- 381-5158
- Fabrikantnummer:
- 1594DSGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 43mm | |
| External Length | 132mm | |
| External Width | 66mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Number of Knockouts | 0 | |
| Weight | 128g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 43mm | ||
External Length 132mm | ||
External Width 66mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Number of Knockouts 0 | ||
Weight 128g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- Land van herkomst:
- CA
Hammond Enclosure, 131 (L) x 66 (W) x 55mm (H), ABS Construction, Grey - 1594 Series - 1594DSGY
Want to keep your electronics in tip-top shape? This robust enclosure from Hammond protects delicate components in harsh environments. It's made from hardwearing ABS with 3.3mm thick walls, so it takes impact and abrasion on the chin. Thanks to the factory-tapped plastic screw posts, you can fit and remove the lid in a jiffy – and without wear – for convenient troubleshooting and maintenance. As the fixings are covered, there's no risk of them damaging your PCB. Measuring just 131 (L) x 66 (W) x 55mm (H), this unit is big on saving space in installations.
Features & Benefits
• Flame-retardant material helps prevent the spread of fire
• IP54-rated, indicating it's dustproof and withstands water splashes
• Weighs only 128g, so puts minimal strain on a mounting surface
Applications
• Automated factory controls
• Medical equipment
• Server rooms
• Aerospace systems
• Railway applications
Can I use this enclosure in hygienic settings?
Yes, as it resists chemical damage, you can thoroughly wipe the box down using cleaners in settings such as hospitals and professional kitchens where high-hygiene is essential.
Gerelateerde Links
- Hammond 1594 Series Black IP54, 43 mm x 132 mm x 66 mm
- Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure 43 mm x 132 mm x 66 mm
- Hammond 1594 Series Black IP65, 43 mm x 132 mm x 66 mm
- Hammond 1594 Series Grey Grey Lid Flame Retardant ABS Enclosure 43 mm x 131.5 mm x 66.3 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 45 mm x 105 mm x 66 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 40 mm x 56 mm x 56 mm
- Hammond 1594 Series Grey Grey Lid ABS Enclosure 65 mm x 167 mm x 107 mm
- Hammond 1594 Series Grey IP54, 33 mm x 104 mm x 66 mm