Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 80 mm x 80 mm
- RS-stocknr.:
- 420-2373
- Fabrikantnummer:
- 040808080
- Fabrikant:
- Rose
Subtotaal (1 eenheid)*
€ 38,77
(excl. BTW)
€ 46,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,77 |
*prijsindicatie
- RS-stocknr.:
- 420-2373
- Fabrikantnummer:
- 040808080
- Fabrikant:
- Rose
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
| Merk | Rose | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 81mm | |
| External Length | 80mm | |
| External Width | 80mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL, Maritime | |
| Shielding | Unshielded | |
| Series | Aluform | |
| Number of Knockouts | 0 | |
| Standards/Approvals | UL | |
| Weight | 700g | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Alles selecteren | ||
|---|---|---|
Merk Rose | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 81mm | ||
External Length 80mm | ||
External Width 80mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL, Maritime | ||
Shielding Unshielded | ||
Series Aluform | ||
Number of Knockouts 0 | ||
Standards/Approvals UL | ||
Weight 700g | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- Land van herkomst:
- DE
ROSE Low-Profile Die-Cast Aluminium Enclosure, 80mm Height, 81mm Depth - Aluform Series - 04080808
Safely store your electrical equipment in this enclosure from ROSE. It's made from durable die-cast aluminium that resists impacts and corrosion for long-lasting use. This unit has a low-profile lid that you can secure in place using captive screws to prevent tampering. The screws are made from corrosion-resistant stainless steel for durability. A polyurethane (PU) gasket seals the enclosure to prevent contamination. Thanks to its IP66 (ingress protection) rating, this enclosure is dustproof and protected against high-pressure jets of water.
Features & Benefits
• Wide operating temperature range of -40°C to +90°C for use in hot and cold environments
• DIN rail mounting for quick, tool-free installation
• Compact dimensions of 80 (height) x 80 (width) x 81mm (depth) for installation in areas where space is limited
• Universal tongue and groove seal system for quick and simple assembly
Applications
• Power generation industry
• Food production and packaging
• Cable management
• Telecommunication industry
How much does this enclosure weigh?
This enclosure has a light weight of 0.58kg, so it won't place too much strain on your mounting surface.
Approvals
DIN1725; DIN 40050; DIN 50014
Gerelateerde Links
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 240 mm x 160 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 160 mm x 120 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 120 mm x 120 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 160 mm x 160 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 80 mm x 180 mm x 150 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 50 mm x 120 mm x 80 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 71 mm x 180 mm x 140 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 61 mm x 100 mm x 100 mm