Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- RS-stocknr.:
- 514-1875
- Fabrikantnummer:
- 1599KGY
- Fabrikant:
- Hammond
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 14,40
(excl. BTW)
€ 17,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,40 |
*prijsindicatie
- RS-stocknr.:
- 514-1875
- Fabrikantnummer:
- 1599KGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 40mm | |
| External Length | 220mm | |
| External Width | 140mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 1599 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 2 | |
| Weight | 296g | |
| Standards/Approvals | RoHS Compliant | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 40mm | ||
External Length 220mm | ||
External Width 140mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 1599 | ||
Internal Mount Type PCB | ||
Number of Knockouts 2 | ||
Weight 296g | ||
Standards/Approvals RoHS Compliant | ||
Explosion Proof No | ||
Hand Held Instrument Cases
Moulded in either flame retardant ABS or general purpose ABS plastic.
2-piece lap joint construction
Designed to meet IP54
Extra deep top and shallow base sections
Recessed area on top of case for keypads/displays, etc.
Lid is secured with either Philips machine screws, threaded into tapped integral brass bushings (flame retardant version or self tapping screws (general purpose version)
Base with moulded knockouts for wall mounting
Top and base have 6 bosses for PCB mounting
Tops have vertical card guides
Note
Flame retardant version carries a UL flammability rating of 94V-0.
Approvals
Material Flamability Rating: UL94-V0
Gerelateerde Links
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 44 mm x 220 mm x 110 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 25 mm x 130 mm x 65 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 34 mm x 170 mm x 85 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window 170 mm x 34 mm