Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 39 mm x 95 mm x 151 mm
- RS-stocknr.:
- 756-8733
- Fabrikantnummer:
- 1590TRPCBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 19,85
(excl. BTW)
€ 24,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,85 |
*prijsindicatie
- RS-stocknr.:
- 756-8733
- Fabrikantnummer:
- 1590TRPCBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 39mm | |
| External Length | 95mm | |
| External Width | 151mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 240g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 39mm | ||
External Length 95mm | ||
External Width 151mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 240g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid.
Gerelateerde Links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 39 mm x 151 mm x 95 mm
- Hammond 1590 Series Black IP65, 39 mm x 151 mm x 95 mm
- Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure 39 mm x 95 mm x 151 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 39 mm x 151 mm x 95 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 45 mm x 145 mm x 95 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 50 mm x 146 mm x 95 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 50 mm x 145 mm x 95 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm