Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 35.3 mm x 122.5 mm x 95.9 mm
- RS-stocknr.:
- 818-0520
- Fabrikantnummer:
- 1591XXGSFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 3,67
(excl. BTW)
€ 4,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending
- 375 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,67 |
*prijsindicatie
- RS-stocknr.:
- 818-0520
- Fabrikantnummer:
- 1591XXGSFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 35.3mm | |
| External Length | 122.5mm | |
| External Width | 95.9mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Weight | 120g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 35.3mm | ||
External Length 122.5mm | ||
External Width 95.9mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Weight 120g | ||
Transparent Door No | ||
Explosion Proof No | ||
- Land van herkomst:
- US
Hammond Enclosure, 122 (L) x 94 (W) x 36mm (H), Flanged - 1591XX Series - 1591XXGSFLBK
For an instant security upgrade, pop your printed circuit boards into this enclosure from Hammond. Its flanged lid makes it easy to fix the enclosure to a shelf or wall, out of the way of harm. Two-piece lap-joint construction ensures a tight fit that keeps sensitive electronics free from outside contaminants. Your 1.5mm PCBs will slide in smoothly for safekeeping thanks to precisely sized internal card guides. A set of four self-tapping screws seals the deal by keeping everything in its place.
Features & Benefits
• Colour-matched screws come pre-threaded into the lids integral holes for easy installation
• Compact dimensions of 122 (L) x 94 (W) x 36mm (H) for a neat fit in limited spaces
• Light weight of 120g wont put unnecessary load on your setup
• IP54 rating indicates it's safeguarded against damage caused by dust and splashing water
• Made from general-purpose ABS plastic for durability under versatile conditions
Applications
• Lighting installations
• Computing circuits
• IT networks
What size are the lid screws?
The enclosure comes with four 10mm Phillips screws, which are a standard M3 size.
Gerelateerde Links
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 35.3 mm x 122.5 mm x 95.9 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 21 mm x 100 mm x 50 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 34 mm x 120 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 58 mm x 221 mm x 150 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 40 mm x 120 mm x 65 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 35 mm x 85 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 24.3 mm x 86.2 mm x 57 mm