Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 51.5 mm x 220 mm x 125 mm
- RS-stocknr.:
- 818-0577
- Artikelnummer Distrelec:
- 150-44-193
- Fabrikantnummer:
- 1455Q2201BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 40,58
(excl. BTW)
€ 49,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,58 |
*prijsindicatie
- RS-stocknr.:
- 818-0577
- Artikelnummer Distrelec:
- 150-44-193
- Fabrikantnummer:
- 1455Q2201BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 51.5mm | |
| External Width | 125mm | |
| External Length | 220mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1455 | |
| Standards/Approvals | RoHS | |
| Weight | 554g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 51.5mm | ||
External Width 125mm | ||
External Length 220mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1455 | ||
Standards/Approvals RoHS | ||
Weight 554g | ||
Transparent Door No | ||
Explosion Proof No | ||
- Land van herkomst:
- CA
Hammond Enclosure, 220 (L) x 125 (W) x 52 (H), Aluminium Construction, IP54 Rating - 1455 Series - 1455Q2201BK
Need a secure home for your circuit boards? Welcome them into this enclosure from Hammond. Its extruded design is accurately sized to ensure that PCBs with lengths of 219mm and widths of 120mm fit horizontally inside. There's a removable end cap and slots on two sides, so you'll have no trouble sliding boards in and out. A pull-out base plate gives you access to the inside of the enclosure, making it easy to assemble equipment. As the box has a rounded rectangular shape, there are no sharp corners to contend with. Four rubber feet put a stop to movement on slippery surfaces, so your equipment remains stable.
Features & Benefits
• Bezels and end caps are customisable for colour-coding equipment
• Low 0.55kg weight makes it light enough for portable devices and panel-mounting on machines
• IP54 rating indicates it allows minimal dust to get in and is protected from splashes of water
Applications
• Industrial computing
• Electronics assembly
• Prototyping
• Machine building
Is this enclosure durable?
Yes, this enclosure is constructed from rugged aluminium with a minimum thickness of 1.5mm. Black anodising boosts its corrosion resistance, so you can trust it to shrug off dampness and humidity.
Gerelateerde Links
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 51.5 mm x 160 mm x 160 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 51.5 mm x 220 mm x 160 mm
- Hammond 1455 Series Silver Black Lid Aluminium Enclosure 51.5 mm x 220 mm x 165 mm
- Hammond 1455 Series Silver Black Lid Aluminium Enclosure 51.5 mm x 160 mm x 165 mm
- Hammond 1455 Series Silver Black Lid Aluminium Enclosure 51.5 mm x 220 mm x 125 mm
- Hammond 1455 Series Silver Silver Lid Aluminium Enclosure 51.5 mm x 160 mm x 125 mm
- Hammond 1455 Series Silver Silver Lid Aluminium Enclosure 51.5 mm x 220 mm x 160 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 30.5 mm x 120 mm x 103 mm