Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 113 mm x 60 mm
- RS-stocknr.:
- 818-0606
- Fabrikantnummer:
- 1590BFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 14,42
(excl. BTW)
€ 17,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,42 |
*prijsindicatie
- RS-stocknr.:
- 818-0606
- Fabrikantnummer:
- 1590BFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Width | 60mm | |
| External Length | 113mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 152g | |
| Transparent Door | No | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Width 60mm | ||
External Length 113mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 152g | ||
Transparent Door No | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
Hammond Enclosure, 138 (L) x 60 (W) x 31mm (H), IP54 Rating, 2mm Wall Thickness - 1590 Series - 1590BFLBK
Need a secure spot to house your PC cards? Select this enclosure from Hammond to seal the deal. It securely houses printed circuit boards sized up to 53.45 (L) x 105.05mm (W), so it's widely compatible. The lap-joint construction blocks out dust and moisture to an IP54 standard to protect your electronics in polluted environments. Thanks to its flanged lip, you can mount this unit on a wall, control panel or machine in a jiffy. If you need to make modifications to the unit, you'll find the die-cast aluminium materials simple to mill, drill or print on.
Features & Benefits
• Tough coating retains its finish even after machining for a professional look
• Low side wall draft angle makes it a breeze to mount PC boards
• Smoothed edges minimise scratches and snags during handling
Applications
• Telecommunications industry
• Server rooms
• Data centres
Can I use this enclosure outdoors?
No, this unit resists only mist or light sprays. If you need an enclosure that protects against stronger water jets, choose the IP65-rated option (229-1581) instead.
Gerelateerde Links
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 31 mm x 113 mm x 60 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 113 mm x 60 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 113 mm x 63 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 113 mm x 60 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 38 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 113 mm x 61 mm