Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 44 mm x 110.5 mm x 82.4 mm
- RS-stocknr.:
- 818-0628
- Fabrikantnummer:
- 1590SFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 19,85
(excl. BTW)
€ 24,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,85 |
*prijsindicatie
- RS-stocknr.:
- 818-0628
- Fabrikantnummer:
- 1590SFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 44mm | |
| External Length | 110.5mm | |
| External Width | 82.4mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 255g | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 44mm | ||
External Length 110.5mm | ||
External Width 82.4mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 255g | ||
Transparent Door No | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- Land van herkomst:
- TW
Hammond Enclosure, 110 (L) x 82 (W) x 48mm (H), Includes Machine Screws, Lap-Joint Construction - 1590 Series - 1590SFLBK
Protect your circuit boards from moisture and airborne contaminants using this enclosure from Hammond. Its low side wall draft angle makes it a cinch to mount PCBs and keep them safely stored and properly spaced. Lap-joint construction minimises the risk of EMI, so there's little risk of nearby electronic goods interfering with the contents of your box. As it comes with machine screws, you've got what you need to securely close the lid. This enclosure's compact dimensions of 110 (L) x 82 (W) x 48mm (H) make it suitable for safeguarding small but essential electronic components in demanding settings.
Features & Benefits
• IP54-rated, meaning it's protected against dust and water sprays
• Die-cast aluminium construction resists impact and wear for longevity in extreme locations
• Easy to machine, so you can make quick modifications
Applications
• Data and communication centres
• Electrical engineering
• Automotive manufacturing
• Aerospace technology
What colour is this enclosure?
The box is black and coated with a polyester powder paint for superior toughness and a durable finish. You get matching black screws for a neat finish.
Gerelateerde Links
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 110.5 mm, 82.4 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 110.5 mm, 81.5 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 145 mm, 121 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 146 mm, 95 mm